-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1871
|
Newark | Pressure Sensor, Hlga-10, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:26Kpa, Operating Pressure Max:126Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hlga, No. Of Pins:10Pins Rohs Compliant: Yes |Stmicroelectronics LPS22HHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9631 |
|
$1.8100 | Buy Now |
DISTI #
79AH3650
|
Newark | Pressure Sensors |Stmicroelectronics LPS22HHTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 | Buy Now |
DISTI #
497-18182-1-ND
|
DigiKey | SENSOR 18.27PSIA 24BIT 10HLGA Min Qty: 1 Lead time: 22 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31943 In Stock |
|
$1.6120 / $3.6400 | Buy Now |
DISTI #
LPS22HHTR
|
Avnet Americas | Pressure Sensor 1.6V 260hPa to 1260hPa Absolute 10-Pin HLGA T/R - Tape and Reel (Alt: LPS22HHTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.7160 | Buy Now |
DISTI #
84AC1871
|
Avnet Americas | Pressure Sensor 1.6V 260hPa to 1260hPa Absolute 10-Pin HLGA T/R - Product that comes on tape, but is not reeled (Alt: 84AC1871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 492 Partner Stock |
|
$2.4200 / $3.6900 | Buy Now |
DISTI #
511-LPS22HHTR
|
Mouser Electronics | Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output RoHS: Compliant | 84 |
|
$1.6000 / $3.5800 | Buy Now |
DISTI #
V36:1790_22526287
|
Arrow Electronics | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Date Code: 2302 | Americas - 120000 |
|
$1.5760 | Buy Now |
DISTI #
E02:0323_13144565
|
Arrow Electronics | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2247 | Europe - 14141 |
|
$1.2040 / $1.6751 | Buy Now |
DISTI #
E54:1762_16342906
|
Arrow Electronics | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2323 | Europe - 5742 |
|
$1.3897 / $2.4770 | Buy Now |
DISTI #
V72:2272_22526287
|
Arrow Electronics | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2313 Container: Cut Strips | Americas - 4764 |
|
$1.5960 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS22HHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS22HHTR
STMicroelectronics
High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI/MIPI I3C | |
Output Range | 0.2-1.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.3 Psi | |
Pressure Range-Min | 3.8 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |