Part Details for LPS22HBTR by STMicroelectronics
Overview of LPS22HBTR by STMicroelectronics
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for LPS22HBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4304
|
Newark | Pressure Sensor, Absolute, 26-126Kpa, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:26Kpa, Operating Pressure Max:126Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hlga, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LPS22HBTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90728 |
|
$1.9300 / $2.2800 | Buy Now |
DISTI #
497-16265-1-ND
|
DigiKey | SENSOR 18.27PSIA 24BIT 10HLGA Min Qty: 1 Lead time: 22 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
99784 In Stock |
|
$1.7396 / $3.9200 | Buy Now |
DISTI #
LPS22HBTR
|
Avnet Americas | MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer - Tape and Reel (Alt: LPS22HBTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 48000 |
|
$1.8518 | Buy Now |
DISTI #
LPS22HBTR
|
Avnet Americas | MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer - Tape and Reel (Alt: LPS22HBTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$1.8518 | Buy Now |
DISTI #
83Y4304
|
Avnet Americas | MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer - Product that comes on tape, but is not reeled (Alt: 83Y4304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 495 Partner Stock |
|
$2.6400 / $4.2800 | Buy Now |
DISTI #
511-LPS22HBTR
|
Mouser Electronics | Board Mount Pressure Sensors MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer RoHS: Compliant | 18022 |
|
$1.7300 / $3.9200 | Buy Now |
DISTI #
V36:1790_13796107
|
Arrow Electronics | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Date Code: 2321 | Americas - 128000 |
|
$1.7250 | Buy Now |
DISTI #
V72:2272_13796107
|
Arrow Electronics | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1411 Container: Cut Strips | Americas - 11612 |
|
$1.7420 / $3.8520 | Buy Now |
DISTI #
E02:0323_09252788
|
Arrow Electronics | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Date Code: 2412 | Europe - 8000 |
|
$1.6845 | Buy Now |
DISTI #
E32:1076_09252788
|
Arrow Electronics | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2321 | Europe - 2267 |
|
$1.6425 / $3.2020 | Buy Now |
Part Details for LPS22HBTR
LPS22HBTR CAD Models
LPS22HBTR Part Data Attributes:
|
LPS22HBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS22HBTR
STMicroelectronics
MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HLGA-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.2-1.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.27 Psi | |
Pressure Range-Min | 3.77 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Termination Type | SOLDER |