Part Details for LPR4012-103DMLC by Coilcraft Inc
Overview of LPR4012-103DMLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR4012-103DMLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPR4012-103DMLC
|
Mouser Electronics | Coupled Inductors 10uH 0.65A 10% 3.71Ohms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | Power inductor, 20% tol, dual-wound SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for LPR4012-103DMLC
LPR4012-103DMLC CAD Models
LPR4012-103DMLC Part Data Attributes:
|
LPR4012-103DMLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPR4012-103DMLC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4040-12M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4040-12M | |
Core Material | FERRITE | |
DC Resistance | 3.71 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 12.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPR4012-103DMLC
This table gives cross-reference parts and alternative options found for LPR4012-103DMLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR4012-103DMLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPR4012-103DMSC | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 4040-12M | Coilcraft Inc | LPR4012-103DMLC vs LPR4012-103DMSC |