Datasheets
LPC845M301JBD48 by: NXP Semiconductors

RISC Microcontroller

Part Details for LPC845M301JBD48 by NXP Semiconductors

Overview of LPC845M301JBD48 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LPC845M301JBD48

LPC845M301JBD48 CAD Models

LPC845M301JBD48 Part Data Attributes:

LPC845M301JBD48 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC845M301JBD48 NXP Semiconductors RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description LFQFP,
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Date Of Intro 2017-06-19
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 25 MHz
DMA Channels YES
External Data Bus Width
Length 7 mm
Number of I/O Lines 42
Number of Terminals 48
PWM Channels YES
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Speed 30 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

LPC845M301JBD48 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC845M301JBD48 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC845M301JBD48 by NXP Semiconductors

  • Please alert me when LPC845M301JBD48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC845M301JBD48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC845M301JBD48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC845M301JBD48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC845M301JBD48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC845M301JBD48 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: