Part Details for LPC3128MT331 by SEI Stackpole Electronics Inc
Results Overview of LPC3128MT331 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC3128MT331 Information
LPC3128MT331 by SEI Stackpole Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPC3128MT331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPC3128MT331TR-ND
|
DigiKey | 0705, 20%, T&R, 331 Inductance ( Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1773 | Buy Now |
DISTI #
LPC3128MT331
|
Avnet Americas | Inductor Power Unshielded Wirewound 330uH 20% 1KHz 0.28A T/R - Tape and Reel (Alt: LPC3128MT331) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1150 / $0.1350 | Buy Now |
|
NAC | 0705, 20%, T&R, 331 Inductance (uH) - Wirewound Power Inductor - Unshielded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2250 / $0.3000 | Buy Now |
Part Details for LPC3128MT331
LPC3128MT331 CAD Models
LPC3128MT331 Part Data Attributes
|
LPC3128MT331
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC3128MT331
SEI Stackpole Electronics Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 1.495 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for LPC3128MT331
This table gives cross-reference parts and alternative options found for LPC3128MT331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3128MT331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCD0703T-331M-AU | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 330uH, 20%, Ferrite-Core, 3128, | LPC3128MT331 vs SCD0703T-331M-AU |
IDCP3114ER331M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 330 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT | LPC3128MT331 vs IDCP3114ER331M |
APSD00080735331M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | LPC3128MT331 vs APSD00080735331M00 |
HM79-30331LFTR13 | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 330uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | LPC3128MT331 vs HM79-30331LFTR13 |
PCD0703MT331 | Viking Tech Corp | Check for Price | General Purpose Inductor, | LPC3128MT331 vs PCD0703MT331 |