Part Details for LPC2103FBD48EL by NXP Semiconductors
Overview of LPC2103FBD48EL by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2103FBD48EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0370
|
Newark | Mcu, 32Bit, 70Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp LPC2103FBD48EL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 698 |
|
$7.0100 / $10.7700 | Buy Now |
DISTI #
83AH8086
|
Newark | Lpc2103Fbd48/Tray Rohs Compliant: Yes |Nxp LPC2103FBD48EL Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
568-LPC2103FBD48EL-ND
|
DigiKey | IC MCU 16/32BIT 32KB FLSH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
676 In Stock |
|
$5.8773 / $10.3600 | Buy Now |
DISTI #
LPC2103FBD48EL
|
Avnet Americas | MCU 16/32-Bit LPC2103 ARM7TDMI RISC 32KB Flash 8KB SRAM 48-Pin LQFP T/R - Trays (Alt: LPC2103FBD48EL) Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5728 / $5.2475 | Buy Now |
DISTI #
771-LPC2103FBD48EL
|
Mouser Electronics | ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers, 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC RoHS: Compliant | 2171 |
|
$5.9100 / $10.3600 | Buy Now |
DISTI #
V36:1790_24930945
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2408 | Americas - 750 |
|
$4.9310 / $10.1850 | Buy Now |
|
Future Electronics | Single-chip 16-bit/32-bit microcontrollers, 8 kB/16 kB/32 kB flash with ISP/IAP, RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1250 Container: Tray | 1250Tray |
|
$5.1500 | Buy Now |
DISTI #
71241448
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2333 | Americas - 1250 |
|
$5.9250 / $11.0375 | Buy Now |
DISTI #
80318491
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2408 | Americas - 750 |
|
$4.9310 / $10.1850 | Buy Now |
DISTI #
LPC2103FBD48EL
|
Avnet Americas | MCU 16/32-Bit LPC2103 ARM7TDMI RISC 32KB Flash 8KB SRAM 48-Pin LQFP T/R - Trays (Alt: LPC2103FBD48EL) Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5728 / $5.2475 | Buy Now |