-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5607
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 70Mhz, Lqfp-48, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:70Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:-Rohs Compliant: Yes |Nxp LPC2103FBD48,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 | Buy Now |
DISTI #
568-13642-1-ND
|
DigiKey | IC MCU 16/32BIT 32KB FLSH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
898 In Stock |
|
$5.6596 / $10.3600 | Buy Now |
DISTI #
LPC2103FBD48,118
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: LPC2103FBD48,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.5728 / $5.2475 | Buy Now |
DISTI #
771-LPC2103FBD48118
|
Mouser Electronics | ARM Microcontrollers - MCU 32K FL/8K RAM/8CH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06529519
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 Container: Cut Strips | Americas - 20 |
|
$5.0280 / $9.4320 | Buy Now |
|
Future Electronics | LPC2103 Series 70MHz 8KB RAM 32KB Flash 16/32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.9800 | Buy Now |
DISTI #
69787510
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 20 |
|
$5.0280 / $9.4320 | Buy Now |
DISTI #
LPC2103FBD48,118
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: LPC2103FBD48,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.5728 / $5.2475 | Buy Now |
DISTI #
LPC2103FBD48,118
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R (Alt: LPC2103FBD48,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2103FBD48,118
|
EBV Elektronik | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP T/R (Alt: LPC2103FBD48,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2103FBD48,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2103FBD48,118
NXP Semiconductors
LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 70 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2103FBD48,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2103FBD48,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2103FBD48,151 | LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFP 48-Pin | NXP Semiconductors | LPC2103FBD48,118 vs LPC2103FBD48,151 |