-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0363
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp LPC1768FBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$11.1800 / $16.6700 | Buy Now |
DISTI #
64AH3868
|
Newark | Lpc1768Fbd100/Tray Rohs Compliant: Yes |Nxp LPC1768FBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $11.4400 | Buy Now |
DISTI #
568-LPC1768FBD100K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
14989 In Stock |
|
$10.7588 / $16.0400 | Buy Now |
DISTI #
LPC1768FBD100K
|
Avnet Americas | MCU 32-Bit LPC1768 ARM Cortex M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP Tray - Trays (Alt: LPC1768FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 270 |
|
$8.1536 / $9.4030 | Buy Now |
DISTI #
771-LPC1768FBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package RoHS: Compliant | 6040 |
|
$10.7500 / $16.0300 | Buy Now |
|
Future Electronics | LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 Container: Tray | 3519Tray |
|
$9.2200 | Buy Now |
|
Future Electronics | LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$9.2200 | Buy Now |
DISTI #
71240192
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 263 |
|
$10.6000 / $17.3750 | Buy Now |
DISTI #
LPC1768FBD100K
|
Avnet Americas | MCU 32-Bit LPC1768 ARM Cortex M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP Tray - Trays (Alt: LPC1768FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 270 |
|
$8.1536 / $9.4030 | Buy Now |
DISTI #
LPC1768FBD100K
|
TME | IC: ARM microcontroller, 32kBSRAM,512kBFLASH, LQFP100 Min Qty: 1 | 537 |
|
$12.3800 / $17.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1768FBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1768FBD100K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |