-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1549JBD48 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8113
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 72 Mhz, 256 Kb, 36 Kb, 48, Lqfp Rohs Compliant: Yes |Nxp LPC1549JBD48QL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3138 |
|
$8.7700 / $13.4800 | Buy Now |
DISTI #
41X4152
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-48, Product Range:Lpc Family Lpc1500 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp LPC1549JBD48QL Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $9.6000 | Buy Now |
DISTI #
568-11349-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2341 In Stock |
|
$7.3511 / $12.9600 | Buy Now |
DISTI #
LPC1549JBD48QL
|
Avnet Americas | MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1549JBD48QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8132 / $6.7040 | Buy Now |
DISTI #
771-LPC1549JBD48QL
|
Mouser Electronics | ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant | 3399 |
|
$7.3500 / $12.9500 | Buy Now |
|
Future Electronics | LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 1250Tray |
|
$6.4400 / $6.5000 | Buy Now |
DISTI #
71248980
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 250 |
|
$7.8125 / $13.6250 | Buy Now |
DISTI #
LPC1549JBD48QL
|
Avnet Silica | (Alt: LPC1549JBD48QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101108192
|
Chip1Stop | Motion Control 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant Container: Tray | 250 |
|
$6.2500 / $10.9000 | Buy Now |
DISTI #
LPC1549JBD48QL
|
EBV Elektronik | (Alt: LPC1549JBD48QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1549JBD48QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1549JBD48QL
NXP Semiconductors
LPC1549JBD48 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |