Datasheets
LPC1225FBD48/321,151 by: NXP Semiconductors

RISC Microcontroller

Part Details for LPC1225FBD48/321,151 by NXP Semiconductors

Overview of LPC1225FBD48/321,151 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPC1225FBD48/321,151

Part # Distributor Description Stock Price Buy
DISTI # LPC1225FBD48/321,1
Avnet Americas MCU 32-bit LPC1200 ARM Cortex M0 RISC 80KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1225FBD48/321,1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 250 $3.5401
  • 500 $3.4658
  • 1,000 $3.3668
  • 1,500 $3.3173
  • 2,000 $3.2430
  • 2,500 $3.1688
  • 25,000 $3.0697
$3.0697 / $3.5401 Buy Now
DISTI # LPC1225FBD48/321,1
Avnet Americas MCU 32-bit LPC1200 ARM Cortex M0 RISC 80KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1225FBD48/321,1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 250 $3.5401
  • 500 $3.4658
  • 1,000 $3.3668
  • 1,500 $3.3173
  • 2,000 $3.2430
  • 2,500 $3.1688
  • 25,000 $3.0697
$3.0697 / $3.5401 Buy Now
DISTI # LPC1225FBD48/321,1
Avnet Silica MCU 32-bit LPC1200 ARM Cortex M0 RISC 80KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1225FBD48/321,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now

Part Details for LPC1225FBD48/321,151

LPC1225FBD48/321,151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC1225FBD48/321,151 Part Data Attributes:

LPC1225FBD48/321,151 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC1225FBD48/321,151 NXP Semiconductors RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description QFP,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 25 MHz
DMA Channels YES
External Data Bus Width
Length 7 mm
Number of I/O Lines 39
Number of Terminals 48
PWM Channels NO
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Speed 45 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1225FBD48/321,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1225FBD48/321,151 by NXP Semiconductors

  • Please alert me when LPC1225FBD48/321,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC1225FBD48/321,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1225FBD48/321,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC1225FBD48/321,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1225FBD48/321,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1225FBD48/321,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: