Datasheets
LPC1114FHN33/203,5 by: NXP Semiconductors

LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin

Part Details for LPC1114FHN33/203,5 by NXP Semiconductors

Overview of LPC1114FHN33/203,5 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPC1114FHN33/203,5

Part # Distributor Description Stock Price Buy
DISTI # 74T4548
Newark 32Kb Flash, 8Kb Sram, Hvqfn32 Package/ Tray Rohs Compliant: Yes |Nxp LPC1114FHN33/203,5 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.9100
  • 500 $1.8500
$1.8500 / $1.9100 Buy Now
DISTI # 568-8561-ND
DigiKey IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 260 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 260 $2.7357
$2.7357 Buy Now
DISTI # LPC1114FHN33/203,5
Avnet Americas MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/203,5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 771-LPC1114FHN332035
Mouser Electronics ARM Microcontrollers - MCU Cortex-M0 32 kB Fl 8 kB SRAM RoHS: Compliant 0
  • 1 $4.2700
  • 10 $3.3400
  • 100 $2.7400
  • 260 $2.5200
  • 520 $2.4800
  • 1,040 $2.3000
  • 2,600 $2.2500
$2.2500 / $4.2700 Order Now
Future Electronics ARM Cortex-M0 series Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray 0
Tray
  • 260 $2.6900
$2.6900 Buy Now
Rochester Electronics LPC1114 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 100
  • 1 $2.2300
  • 25 $2.1800
  • 100 $2.0900
  • 500 $2.0100
  • 1,000 $1.8900
$1.8900 / $2.2300 Buy Now
DISTI # LPC1114FHN33/203,5
Avnet Americas MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/203,5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # LPC1114FHN33/203,5
Avnet Silica MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/203,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now
DISTI # LPC1114FHN33/203,5
Avnet Silica MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/203,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now
DISTI # LPC1114FHN33/203,5
EBV Elektronik MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/203,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days EBV - 0
Buy Now
Flip Electronics Stock 2385
RFQ

Part Details for LPC1114FHN33/203,5

LPC1114FHN33/203,5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC1114FHN33/203,5 Part Data Attributes:

LPC1114FHN33/203,5 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC1114FHN33/203,5 NXP Semiconductors LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Pin Count 32
Manufacturer Package Code SOT865-3
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M0
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-N32
Length 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 28
Number of Terminals 33
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.27SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Speed 50 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for LPC1114FHN33/203,5

This table gives cross-reference parts and alternative options found for LPC1114FHN33/203,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1114FHN33/203,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPC1114FHN33/203 IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller NXP Semiconductors LPC1114FHN33/203,5 vs LPC1114FHN33/203
Part Number Description Manufacturer Compare
LPC1114FHN33/203 IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller NXP Semiconductors LPC1114FHN33/203,5 vs LPC1114FHN33/203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1114FHN33/203,5 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1114FHN33/203,5 by NXP Semiconductors

  • Please alert me when LPC1114FHN33/203,5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC1114FHN33/203,5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1114FHN33/203,5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC1114FHN33/203,5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1114FHN33/203,5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1114FHN33/203,5 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: