-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1348
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0, 50 Mhz, 56 Kb, 8 Kb, 33, Hvqfn Rohs Compliant: Yes |Nxp LPC1114FHN33/333,5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5500 / $5.5500 | Buy Now |
DISTI #
568-8567-ND
|
DigiKey | IC MCU 32BIT 56KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6870 / $5.3500 | Buy Now |
DISTI #
LPC1114FHN33/333,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/333,5) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-LPC1114FHN333335
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0 56 kB Fl 8 kB SRAM RoHS: Compliant | 1945 |
|
$2.6800 / $5.3400 | Buy Now |
|
Future Electronics | LPC11xx Series 56 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 260Tray |
|
$2.7700 / $2.9200 | Buy Now |
DISTI #
76492446
|
Verical | MCU 32-bit ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray Min Qty: 260 Package Multiple: 260 Date Code: 2351 | Americas - 260 |
|
$2.5854 / $3.1077 | Buy Now |
DISTI #
LPC1114FHN33/333,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/333,5) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC1114FHN33/333,5
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/333,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 1300 |
|
Buy Now | |
DISTI #
LPC1114FHN33/333,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/333,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LPC1114FHN33/333,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/333,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1114FHN33/333,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FHN33/333,5
NXP Semiconductors
LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 57344 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1114FHN33/333,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1114FHN33/333,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1114FHN33/333,551 | RISC Microcontroller | NXP Semiconductors | LPC1114FHN33/333,5 vs LPC1114FHN33/333,551 |
LPC1114FHN33/333 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller | NXP Semiconductors | LPC1114FHN33/333,5 vs LPC1114FHN33/333 |