Datasheets
LPC1114FHN33/202,551 by: NXP Semiconductors

RISC Microcontroller

Part Details for LPC1114FHN33/202,551 by NXP Semiconductors

Overview of LPC1114FHN33/202,551 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPC1114FHN33/202,551

Part # Distributor Description Stock Price Buy
DISTI # LPC1114FHN33/202,5
Avnet Americas MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/202,5) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # LPC1114FHN33/202,5
Avnet Americas MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/202,5) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # LPC1114FHN33/202,5
Avnet Silica MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/202,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now

Part Details for LPC1114FHN33/202,551

LPC1114FHN33/202,551 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC1114FHN33/202,551 Part Data Attributes:

LPC1114FHN33/202,551 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC1114FHN33/202,551 NXP Semiconductors RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N32
Length 7 mm
Low Power Mode YES
Number of I/O Lines 28
Number of Serial I/Os 1
Number of Terminals 33
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.27SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 50 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1114FHN33/202,551 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1114FHN33/202,551 by NXP Semiconductors

  • Please alert me when LPC1114FHN33/202,551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC1114FHN33/202,551 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1114FHN33/202,551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC1114FHN33/202,551 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1114FHN33/202,551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1114FHN33/202,551 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: