Datasheets
LPC1114FBD48/323,151 by: NXP Semiconductors

RISC Microcontroller

Part Details for LPC1114FBD48/323,151 by NXP Semiconductors

Overview of LPC1114FBD48/323,151 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPC1114FBD48/323,151

Part # Distributor Description Stock Price Buy
DISTI # LPC1114FBD48/323,1
Avnet Americas MCU 32-bit LPC1100 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1114FBD48/323,1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 500 $2.5290
  • 1,000 $2.4759
  • 1,500 $2.4052
  • 2,500 $2.3698
  • 5,000 $2.3167
  • 25,000 $2.2637
  • 50,000 $2.1929
$2.1929 / $2.5290 Buy Now
DISTI # LPC1114FBD48/323,1
Avnet Americas MCU 32-bit LPC1100 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1114FBD48/323,1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 500 $2.5290
  • 1,000 $2.4759
  • 1,500 $2.4052
  • 2,500 $2.3698
  • 5,000 $2.3167
  • 25,000 $2.2637
  • 50,000 $2.1929
$2.1929 / $2.5290 Buy Now
DISTI # LPC1114FBD48/323,1
Avnet Silica MCU 32-bit LPC1100 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1114FBD48/323,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now

Part Details for LPC1114FBD48/323,151

LPC1114FBD48/323,151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC1114FBD48/323,151 Part Data Attributes:

LPC1114FBD48/323,151 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC1114FBD48/323,151 NXP Semiconductors RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G48
Length 7 mm
Low Power Mode YES
Number of I/O Lines 42
Number of Serial I/Os 1
Number of Terminals 48
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.28SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 8192
ROM (words) 49152
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 50 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1114FBD48/323,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1114FBD48/323,151 by NXP Semiconductors

  • Please alert me when LPC1114FBD48/323,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC1114FBD48/323,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1114FBD48/323,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC1114FBD48/323,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1114FBD48/323,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1114FBD48/323,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: