Part Details for LPAF-20-03.0-L-06-2-K-TR by Samtec Inc
Overview of LPAF-20-03.0-L-06-2-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPAF-20-03.0-L-06-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1025
|
Newark | .050" Lp Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket |Samtec LPAF-20-03.0-L-06-2-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.3200 | Buy Now |
DISTI #
612-LPAF-20-03.0-L-06-2-K-TRCT-ND
|
DigiKey | CONN ARRAY RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1492 In Stock |
|
$6.5375 / $14.2600 | Buy Now |
DISTI #
LPAF-20-03.0-L-06-
|
Avnet Americas | Mezzanine Connector, Array, Female, 1.27 mm, 6 Rows, 120 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: LPAF-20-03.0-L-06-) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 3 Days Container: Reel | 0 |
|
$10.3500 / $14.2600 | Buy Now |
DISTI #
200-LPAF20030L062KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 659 |
|
$8.0100 / $14.2600 | Buy Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$6.4600 / $14.2600 | Buy Now |
DISTI #
000000000003999740
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket Min Qty: 1 | 0 |
|
$9.5700 / $14.2600 | Buy Now |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$6.4600 / $14.2600 | Buy Now |
DISTI #
5cd8fe08cd7c1c4c3851d2d0
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$6.4600 / $14.2600 | Buy Now |
Part Details for LPAF-20-03.0-L-06-2-K-TR
LPAF-20-03.0-L-06-2-K-TR CAD Models
LPAF-20-03.0-L-06-2-K-TR Part Data Attributes
|
LPAF-20-03.0-L-06-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-20-03.0-L-06-2-K-TR
Samtec Inc
Board Connector, 120 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Additional Feature | LP ARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.364 inch | |
Body Depth | 0.102 inch | |
Body Length | 1.204 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |