Part Details for LP5952TL-1.6/NOPB by Texas Instruments
Overview of LP5952TL-1.6/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LP5952TL-1.6/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP5952TL-1.6/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.6V 350MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
926-LP5952TL16NOPB
|
Mouser Electronics | LDO Voltage Regulators 350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125 RoHS: Compliant | 747 |
|
$0.2770 / $0.8300 | Buy Now |
|
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
LP5952TL-1.6/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 1.6V, 350mA, DSBGA5, SMD, ±2% Min Qty: 1 | 0 |
|
$0.4500 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC REG LDO 1.6V 0.35A 5DSBGA | 31250 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.6V 0.35A 5DSBGA / LDO Regulator Pos 1.6V 0.35A 5-Pin DSBGA T/R | 35000 |
|
RFQ |
Part Details for LP5952TL-1.6/NOPB
LP5952TL-1.6/NOPB CAD Models
LP5952TL-1.6/NOPB Part Data Attributes:
|
LP5952TL-1.6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5952TL-1.6/NOPB
Texas Instruments
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, GREEN, SMD, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.128 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.326 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.632 V | |
Output Voltage1-Min | 1.568 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.96 mm |