Part Details for LP5952TL-1.2/NOPB by National Semiconductor Corporation
Overview of LP5952TL-1.2/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5952TL-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.2 V FIXED POSITIVE REGULATOR, PBGA5 | 500 |
|
$0.2772 / $0.5940 | Buy Now |
|
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3524 |
|
$0.3273 / $0.3850 | Buy Now |
Part Details for LP5952TL-1.2/NOPB
LP5952TL-1.2/NOPB CAD Models
LP5952TL-1.2/NOPB Part Data Attributes:
|
LP5952TL-1.2/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5952TL-1.2/NOPB
National Semiconductor Corporation
IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SMD, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.088 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.335 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 0.955 mm |
Alternate Parts for LP5952TL-1.2/NOPB
This table gives cross-reference parts and alternative options found for LP5952TL-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5952TL-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5952TL-1.2 | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, SMD, 5 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP5952TL-1.2/NOPB vs LP5952TL-1.2 |