Part Details for LP5952LC-1.8/NOPB by Texas Instruments
Overview of LP5952LC-1.8/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LP5952LC-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP5952LC-1.8/NOPB-ND
|
DigiKey | IC REG LINEAR 1.8V 350MA 6USON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26293 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-LP5952LC-1.8/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.8V 350MA 6USON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1238 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
926-LP5952LC18NOPB
|
Mouser Electronics | LDO Voltage Regulators 350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125 RoHS: Compliant | 0 |
|
$0.2770 / $0.8300 | Order Now |
|
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 26293 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.35A 6USON | 15610 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.8V 0.35A 6USON | 14000 |
|
RFQ |
Part Details for LP5952LC-1.8/NOPB
LP5952LC-1.8/NOPB CAD Models
LP5952LC-1.8/NOPB Part Data Attributes:
|
LP5952LC-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5952LC-1.8/NOPB
Texas Instruments
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.50 MM PITCH, GREEN, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.088 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |