-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP5952LC-1.5/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.5V 350MA 6USON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1129 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
926-LP5952LC15NOPB
|
Mouser Electronics | LDO Voltage Regulators 350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125 RoHS: Compliant | 0 |
|
$0.2770 / $0.8300 | Order Now |
|
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.35A 6USON | 27158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5952LC-1.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5952LC-1.5/NOPB
Texas Instruments
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.50 MM PITCH, GREEN, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.088 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |