-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-channel I<sup>2</sup>C constant-current RGB LED driver 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP5009PWRCT-ND
|
DigiKey | IC LED DRVR LIN PWM 35MA 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11230 In Stock |
|
$0.3995 / $1.0300 | Buy Now |
DISTI #
595-LP5009PWR
|
Mouser Electronics | LED Lighting Drivers 9-channel I2C constant-current RGB LED driver 24-TSSOP -40 to 85 RoHS: Compliant | 28913 |
|
$0.4040 / $1.0100 | Buy Now |
|
Ameya Holding Limited | 71195 |
|
RFQ | ||
|
Chip1Cloud | IC LED DRVR LIN PWM 35MA 24TSSOP / LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 24-TSSOP | 63223 |
|
RFQ | |
|
Win Source Electronics | IC LED DRVR LIN PWM 35MA 24TSSOP / LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 24-TSSOP | 63023 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5009PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5009PWR
Texas Instruments
9-channel I<sup>2</sup>C constant-current RGB LED driver 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSSOP, TSSOP24,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-17 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LP5009PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5009PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3307GJ | LED Driver, | Monolithic Power Systems | LP5009PWR vs MP3307GJ |