-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB supply and control IC with step-up and I²C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7213
|
Newark | Lnb Supply & Control, 17.5V, Vfqfpn-16, Ic Function:Lnb Supply & Control With Step-Up & I2C, Supply Voltage Min:8V, Supply Voltage Max:17.5V, Ic Package Type:Vfqfpn, No. Of Pins:16Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LNBH29EPTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 / $3.4800 | Buy Now |
DISTI #
497-13344-1-ND
|
DigiKey | IC LNB CTRL STEP-UP I2C Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
677 In Stock |
|
$1.2661 / $2.8700 | Buy Now |
DISTI #
LNBH29EPTR
|
Avnet Americas | LNB Supply and Control IC 8 to 17.5V 16-Pin QFN EP T/R - Tape and Reel (Alt: LNBH29EPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3452 / $1.4031 | Buy Now |
DISTI #
511-LNBH29EPTR
|
Mouser Electronics | Power Management Specialized - PMIC 12V LNB Supply Cont Step-Up I2C 22kHz RoHS: Compliant | 3528 |
|
$1.2600 / $2.8700 | Buy Now |
|
STMicroelectronics | LNB supply and control IC with step-up and I², C interface RoHS: Compliant Min Qty: 1 | 3528 |
|
$1.6800 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$1.1800 | Buy Now |
DISTI #
LNBH29EPTR
|
Avnet Silica | LNB Supply and Control IC 8 to 17.5V 16-Pin QFN EP T/R (Alt: LNBH29EPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
LNBH29EPTR
|
EBV Elektronik | LNB Supply and Control IC 8 to 17.5V 16-Pin QFN EP T/R (Alt: LNBH29EPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBH29EPTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBH29EPTR
STMicroelectronics
LNB supply and control IC with step-up and I²C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | S-PQCC-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |