-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V, 1A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7098
|
Newark | Dc/Dc Conv, Buck, 2Mhz, Usip-8, Dc/Dc Converter Type:Module, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:8Pins, Output Current:1A, Output Voltage Min:600Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ10501SILR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2600 / $5.2900 | Buy Now |
DISTI #
296-37104-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2320 In Stock |
|
$2.3331 / $2.9200 | Buy Now |
DISTI #
595-LMZ10501SILR
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A Nano Mod w/ 5.5V Max Inpt VTG RoHS: Compliant | 6523 |
|
$2.3800 / $3.3200 | Buy Now |
DISTI #
74082835
|
Verical | Module DC-DC 1-OUT 0.6V to 3.6V 1A 8-Pin uSIP SMD EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 4522 |
|
$2.3110 / $2.8570 | Buy Now |
|
Bristol Electronics | 2516 |
|
RFQ | ||
|
Ameya Holding Limited | DC DC CONVERTER 0.6-3.6V | 5043 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1464 |
|
$3.4400 / $4.5700 | Buy Now |
|
New Advantage Corporation | DC DC CONVERTER 0.6-3.6V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1496 |
|
$45.0000 | Buy Now |
|
Win Source Electronics | DC/DC CONVERTER 0.6-3.6V | 148210 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ10501SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10501SILR
Texas Instruments
5.5V, 1A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 1.50 MM HEIGHT, GREEN, USIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for LMZ10501SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10501SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10501SEX | IC SWITCHING REGULATOR, 2250 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 2.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, LLP-8, Switching Regulator or Controller | Texas Instruments | LMZ10501SILR vs LMZ10501SEX |
LMZ10501SILT | 5.5V, 1A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125 | Texas Instruments | LMZ10501SILR vs LMZ10501SILT |