Part Details for LMS33460MGX/NOPB by Texas Instruments
Results Overview of LMS33460MGX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS33460MGX/NOPB Information
LMS33460MGX/NOPB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection | |
LF347BN/NOPB | Texas Instruments | Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP 0 to 70 | |
LP2902N/NOPB | Texas Instruments | Micropower Quad Operational Amplifier 14-PDIP -40 to 85 |
Price & Stock for LMS33460MGX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL SC70-5 | 55940 |
|
$0.1521 / $0.1964 | Buy Now |
Part Details for LMS33460MGX/NOPB
LMS33460MGX/NOPB CAD Models
LMS33460MGX/NOPB Part Data Attributes
|
LMS33460MGX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS33460MGX/NOPB
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ULTRA SMALL, SC-70, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for LMS33460MGX/NOPB
This table gives cross-reference parts and alternative options found for LMS33460MGX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS33460MGX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMS33460MGX | National Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, PDSO5 | LMS33460MGX/NOPB vs LMS33460MGX |
LMS33460MGX/NOPB | National Semiconductor Corporation | Check for Price | Voltage Detector, Fixed, 1 Channel, +3V, PDSO5 | LMS33460MGX/NOPB vs LMS33460MGX/NOPB |