-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44318-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10734 In Stock |
|
$1.0163 / $2.3100 | Buy Now |
DISTI #
595-LMR14006XDDCR
|
Mouser Electronics | Switching Voltage Regulators Wide Vin 40V 600mA Buck Regulator RoHS: Compliant | 2860 |
|
$1.0000 / $2.1500 | Buy Now |
DISTI #
J56:1989_07551974
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 30V 0.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2411 | Europe - 3000 |
|
$1.0708 | Buy Now |
DISTI #
V72:2272_07288437
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 30V 0.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2858 |
|
$0.9926 / $1.6416 | Buy Now |
DISTI #
LMR14006XDDCR
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷30VDC, 0.6A, Ch: 1 Min Qty: 3000 | 0 |
|
$1.3500 | RFQ |
|
Ameya Holding Limited | SOT 6/A°/Wide Vin 40V 600mA Buck Regulator with High Efficiency Sleep Mode | 14495 |
|
RFQ | |
|
Chip Stock | 9587 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 600MA TSOT23-6 | 1351 |
|
$0.4076 / $0.7883 | Buy Now |
|
LCSC | Step-down type Adjustable 765mV38.4V 600mA 4V40V TSOT-23-6 DC-DC Converters ROHS | 1351 |
|
$0.3544 / $0.6855 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 600MA TSOT23-6 / SIMPLE SWITCHER 40V 300/600mA Buck Regulators with High Efficiency Sleep Mode | 338640 |
|
$0.3680 / $0.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14006XDDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14006XDDCR
Texas Instruments
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR14006XDDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14006XDDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR14006XDDCT | SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMR14006XDDCR vs LMR14006XDDCT |