Part Details for LMR-600-DB-BULK by Fairview Microwave Inc
Overview of LMR-600-DB-BULK by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-600-DB-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-LMR-600-DB-BULK-ND
|
DigiKey | CBL COAX BLK PE JACKET 1=1' Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5700 | Buy Now |
DISTI #
75034052
|
RS | Times Microwave LMR-600-DB Low Loss Flexible Coax Cable Black PE Jacket | Fairview Microwave LMR-600-DB-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 | RFQ |
|
Onlinecomponents.com | Times Microwave LMR-600-DB Low Loss Flexible Coax Cable Black PE Jacket RoHS: Compliant | 0 |
|
$3.1900 / $4.8400 | Buy Now |
DISTI #
77722562
|
Verical | LMR-600-DB-BULK Min Qty: 24 Package Multiple: 1 | Americas - 395 |
|
$3.7300 | Buy Now |
DISTI #
LMR-600-DB-BULK
|
Fairview Microwave | Key Specifications, Generic Name: LMR-600-DB, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 87 %, Jacket Diameter: 0.59 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 2.62 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.5 in, Minimum Bend Radius, Repeated: 6 in, Coax Type: Coax. Times Microwave LMR-600-DB Low Loss Flexible Coax Cable Black PE Jacket, LMR-600-DB coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-600-DB-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-600-DB is constructed with a 0.59 inch diameter and PE jacket. LMR-600-DB LMR-600-DB-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.59 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB. Fairview Microwave LMR-600-DB coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-600-DB coax cable specs for this wire properties can be found on its RF coax cable LMR-600-DB datasheet PDF specifications above. LMR-600-DB cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-600-DB coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 395 |
|
$3.7300 | Buy Now |