-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3037
|
Newark | Cap, 1Uf, 10V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Taiyo Yuden LMK063BBJ105MPLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14454 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
79AH3594
|
Newark | Cap ,mlcc ,0201,10V ,x5R,1.0Uf 20% Rohs Compliant: Yes |Taiyo Yuden LMK063BBJ105MPLF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 135000 |
|
$0.0860 / $0.0880 | Buy Now |
DISTI #
47Y8409
|
Newark | Cap, 1Uf, 10V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Taiyo Yuden LMK063BBJ105MPLF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6263-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1987644 In Stock |
|
$0.0241 / $0.2100 | Buy Now |
DISTI #
LMK063BBJ105MPLF
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: LMK063BBJ105MPLF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0302 / $0.0340 | Buy Now |
DISTI #
963-LMK063BBJ105MPLF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL063BB5105MF 10V 1uF X5R 0201 20 % RoHS: Compliant | 707816 |
|
$0.0260 / $0.2100 | Buy Now |
|
Future Electronics | M Series 1 µF ±20% 10 V X5R 0201 (0603 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0252 / $0.0273 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
195000 In Stock |
|
$0.0264 / $0.0300 | Buy Now |
|
Quest Components | 11160 |
|
$0.1395 / $0.9300 | Buy Now | |
DISTI #
LMK063BBJ105MPLF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL063BB5105MF 10V 1uF X5R 0201 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 300000 In Stock |
|
$0.0252 / $0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK063BBJ105MPLF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK063BBJ105MPLF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for LMK063BBJ105MPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK063BBJ105MPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R105M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | KYOCERA Corporation | LMK063BBJ105MPLF vs CM03X5R105M10AH |
MSASL063BB5105MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMK063BBJ105MPLF vs MSASL063BB5105MFNB33 |
LDK063ABJ105MP-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMK063BBJ105MPLF vs LDK063ABJ105MP-F |