-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LMC6464AIM
|
Sensible Micro Corporation | Op Amp Quad Micropower Amplifier R-R I/O 15.5V 14-Pin Soic Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tubes | 21 |
|
$3.8480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6464AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6464AIM
Texas Instruments
Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.0000015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8000 V/us | |
Slew Rate-Nom | 0.028 V/us | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6464AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6464AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6464AIMX/NOPB | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIMX/NOPB |
LMC6464AIM | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | LMC6464AIM vs LMC6464AIM |
LMC6464AIM/NOPB | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIM/NOPB |
LMC6464AIMX | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIMX |