Part Details for LMC6464AIM by Rochester Electronics LLC
Overview of LMC6464AIM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC6464AIM
LMC6464AIM CAD Models
LMC6464AIM Part Data Attributes:
|
LMC6464AIM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC6464AIM
Rochester Electronics LLC
QUAD OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.023 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50 | |
Width | 3.9 mm |
Alternate Parts for LMC6464AIM
This table gives cross-reference parts and alternative options found for LMC6464AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6464AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6464AIMX/NOPB | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIMX/NOPB |
LMC6464AIM/NOPB | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIM/NOPB |
LMC6464AIM | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIM |
LMC6464AIMX | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMC6464AIM vs LMC6464AIMX |