-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6091
|
Newark | Cmos Timer, 3Mhz, Vssop-8, Frequency:3Mhz, Supply Voltage Min:1.5V, Supply Voltage Max:15V, Digital Ic Case:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC555Cmm x /NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 417 |
|
$1.1400 / $1.4800 | Buy Now |
DISTI #
LMC555CMMX/NOPBCT-ND
|
DigiKey | IC OSC SINGLE TIMER 3MHZ 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28509 In Stock |
|
$0.4913 / $1.2700 | Buy Now |
DISTI #
926-LMC555CMMX/NOPB
|
Mouser Electronics | Timers & Support Products World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85 RoHS: Compliant | 8640 |
|
$0.4910 / $1.2700 | Buy Now |
DISTI #
LMC555CMMX/NOPB
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 3MHz, VSOP8 Min Qty: 1 | 806 |
|
$0.5900 / $0.8900 | Buy Now |
|
Ameya Holding Limited | Oscillator MONO TIMING 3MHZ 8VSSOP | 1 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3500 |
|
$1.5000 / $2.3100 | Buy Now |
|
LCSC | VSSOP-8-0.65mm Timers ROHS | 350 |
|
$0.5532 / $0.9020 | Buy Now |
|
Win Source Electronics | IC OSC SINGLE TIMER 3MHZ 8VSSOP | 133668 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CMMX/NOPB
Texas Instruments
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |