Part Details for LMBR0540T1G by LRC Leshan Radio Co Ltd
Overview of LMBR0540T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMBR0540T1G
LMBR0540T1G CAD Models
LMBR0540T1G Part Data Attributes
|
LMBR0540T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0540T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LMBR0540T1G
This table gives cross-reference parts and alternative options found for LMBR0540T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0540T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS0540-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LMBR0540T1G vs SS0540-T1-LF |
B0540WHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | LMBR0540T1G vs B0540WHE3-TP |
MBR0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | LMBR0540T1G vs MBR0540W |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | LMBR0540T1G vs B0540W |
B0540WRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | LMBR0540T1G vs B0540WRHG |