Part Details for LM7805CT by Freescale Semiconductor
Results Overview of LM7805CT by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7805CT Information
LM7805CT by Freescale Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7805CT | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 | |
LM7805CT/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-TO-220 0 to 125 |
Price & Stock for LM7805CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 49 |
|
$2.2000 / $3.3000 | Buy Now |