-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Stable 555 Timer 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3570
|
Newark | Timer, Programmable, 15Ma, 8Msop, Frequency:-, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS LM555CMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 508 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
41K6145
|
Newark | Timer, Single, 16V, Msop-8, Frequency:-, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |TEXAS INSTRUMENTS LM555CMM/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5090 | Buy Now |
DISTI #
LM555CMM/NOPBCT-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32391 In Stock |
|
$0.5327 / $1.3700 | Buy Now |
DISTI #
926-LM555CMM/NOPB
|
Mouser Electronics | Timers & Support Products TIMER RoHS: Compliant | 2720 |
|
$0.5320 / $1.3700 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Rochester Electronics | LM555 Highly Stable 555 Timer RoHS: Compliant Status: Active Min Qty: 1 | 10245 |
|
$0.5107 / $0.6008 | Buy Now |
DISTI #
LM555CMM/NOPB
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 4.5÷16VDC Min Qty: 1 | 0 |
|
$0.7300 / $1.0900 | RFQ |
|
Ameya Holding Limited | Timer 555 4.5-16V 10mA 0-70C | 1000 |
|
RFQ | |
|
LCSC | 100kHz MSOP-8 Timers ROHS | 269 |
|
$0.5744 / $0.9503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM555CMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM555CMM/NOPB
Texas Instruments
Highly Stable 555 Timer 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM555CMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555CMMX/NOPB | Highly Stable 555 Timer 8-VSSOP 0 to 70 | Texas Instruments | LM555CMM/NOPB vs LM555CMMX/NOPB |