-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2005
|
Newark | Dc/Dc Conv, Sync Buck/Flyback, Htssop-14, Topology:Synchronous Buck (Step Down), Flyback, Input Voltage Min:4.5V, Input Voltage Max:100V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5161PWPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5700 / $6.7000 | Buy Now |
DISTI #
296-44860-1-ND
|
DigiKey | IC REG BCK FLYBCK ADJ 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7065 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
595-LM5161PWPT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 100V 1-A Sync Buck RoHS: Compliant | 1504 |
|
$2.8000 / $5.5900 | Buy Now |
|
Ameya Holding Limited | 32500 |
|
RFQ | ||
|
Chip1Cloud | IC REG BCK FLYBCK ISO 14HTSSOP | 12750 |
|
RFQ | |
DISTI #
3121600RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK/FLYBACK, HTSSOP-14 RoHS: Compliant Min Qty: 100 Container: Reel | 178 |
|
$4.6132 / $4.7756 | Buy Now |
DISTI #
3121600
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK/FLYBACK, HTSSOP-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 178 |
|
$4.6132 / $5.8975 | Buy Now |
DISTI #
3121600
|
Farnell | DC/DC CONV, SYNC BUCK/FLYBACK, HTSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 178 |
|
$4.8969 / $6.1869 | Buy Now |
DISTI #
3121600RL
|
Farnell | DC/DC CONV, SYNC BUCK/FLYBACK, HTSSOP-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 178 |
|
$4.8969 / $5.3227 | Buy Now |
|
Win Source Electronics | IC REG BCK FLYBCK ISO 14HTSSOP | 29170 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5161PWPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5161PWPT
Texas Instruments
Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 92 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5161PWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5161PWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5161QPWPQ1 | Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP | Texas Instruments | LM5161PWPT vs LM5161QPWPQ1 |
LM5161PWP | Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125 | Texas Instruments | LM5161PWPT vs LM5161PWP |
LM5161QPWPRQ1 | Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125 | Texas Instruments | LM5161PWPT vs LM5161QPWPRQ1 |