-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48583-1-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9757 In Stock |
|
$0.8636 / $2.0400 | Buy Now |
DISTI #
926-LM5060MMX/NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125 RoHS: Compliant | 5674 |
|
$0.8970 / $2.0400 | Buy Now |
|
Bristol Electronics | 547 |
|
RFQ | ||
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Rochester Electronics | LM5060 High-Side Protection Controller with Low Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$0.8479 / $0.9975 | Buy Now |
|
Ameya Holding Limited | HIGH SIDE PROTECTION CNTRL SOIC | 11380 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HIGH-SIDE 10VSSOP | 2909 |
|
$0.8952 / $1.5856 | Buy Now |
|
Sense Electronic Company Limited | VSSOP10 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC GATE DRVR HIGH-SIDE 10VSSOP / High-Side Protection Controller | 115880 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5060MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5060MMX/NOPB
Texas Instruments
5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 5.1 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5060MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5060MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5060MM/NOPB | 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125 | Texas Instruments | LM5060MMX/NOPB vs LM5060MM/NOPB |
LM5060MM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM5060MMX/NOPB vs LM5060MM |