Datasheets
LM5019SD/NOPB by:

7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125

Part Details for LM5019SD/NOPB by Texas Instruments

Overview of LM5019SD/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM5019SD/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM5019SD/NOPBCT-ND
DigiKey IC REG BUCK ADJ 100MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $3.0700
  • 10 $2.7600
  • 25 $2.6088
  • 100 $2.2610
  • 250 $2.1450
  • 500 $1.9247
  • 1,000 $1.6233
  • 2,000 $1.5421
  • 5,000 $1.4841
$1.4841 / $3.0700 Buy Now
DISTI # 926-LM5019SD/NOPB
Mouser Electronics Switching Voltage Regulators 100V,100mA COT Sync Buck Reg RoHS: Compliant 1650
  • 1 $3.0700
  • 10 $2.6100
  • 100 $2.2600
  • 250 $2.1500
  • 500 $1.9300
  • 1,000 $1.6200
  • 2,000 $1.5400
  • 5,000 $1.4800
$1.4800 / $3.0700 Buy Now
Ameya Holding Limited IC REG BUCK SYNC ADJ 0.1A 8WSON 59892
RFQ
Chip1Cloud IC REG BUCK ADJ 100MA 8LLP 10300
RFQ
Win Source Electronics IC REG BUCK ADJ 100MA 8LLP 32550
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

Part Details for LM5019SD/NOPB

LM5019SD/NOPB CAD Models

LM5019SD/NOPB Part Data Attributes:

LM5019SD/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM5019SD/NOPB Texas Instruments 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WSON-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ADJUSTABLE OUTPUT VOLTAGE FROM 1.225 V
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 100 V
Input Voltage-Min 7.5 V
Input Voltage-Nom 48 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 90 V
Output Voltage-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for LM5019SD/NOPB

This table gives cross-reference parts and alternative options found for LM5019SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5019SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM5019SDX/NOPB 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 Texas Instruments LM5019SD/NOPB vs LM5019SDX/NOPB
LM5019SD IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LLP-8, Switching Regulator or Controller Texas Instruments LM5019SD/NOPB vs LM5019SD
Part Number Description Manufacturer Compare
LM5019MR IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller Texas Instruments LM5019SD/NOPB vs LM5019MR
LM5019SDX/NOPB 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 Texas Instruments LM5019SD/NOPB vs LM5019SDX/NOPB
LM5019SD IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LLP-8, Switching Regulator or Controller Texas Instruments LM5019SD/NOPB vs LM5019SD
LM5019MR/NOPB 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 Texas Instruments LM5019SD/NOPB vs LM5019MR/NOPB

LM5019SD/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5019SD/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5019SD/NOPB by Texas Instruments

  • Please alert me when LM5019SD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM5019SD/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5019SD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM5019SD/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5019SD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5019SD/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: