-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45160-1-ND
|
DigiKey | IC REG BUCK ADJ 100MA 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5245 In Stock |
|
$1.2565 / $2.8500 | Buy Now |
DISTI #
926-LM5019MRX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 100V,100mA COT Sync Buck Reg RoHS: Compliant | 4418 |
|
$1.2500 / $2.8500 | Buy Now |
|
Quest Components | 1819 |
|
$16.5630 / $22.0840 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.1A SYNC 8SOPWR | 66159 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1258 |
|
RFQ | |
|
Chip1Cloud | 100-V, 100-mA Constant On-Time Synchronous Buck Regulator | IC REG BUCK ADJ 100MA 8SOPWR | 33000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 100MA 8SOPWR | 4923 |
|
$1.1666 / $1.8697 | Buy Now |
|
LCSC | Step-down type Adjustable 1.225V90V 100mA 7.5V100V SO-8-EP DC-DC Converters ROHS | 4923 |
|
$1.1904 / $1.9079 | Buy Now |
|
Win Source Electronics | 100-V, 100-mA Constant On-Time Synchronous Buck Regulator | IC REG BUCK ADJ 100MA 8SOPWR | 49400 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5019MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5019MRX/NOPB
Texas Instruments
7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 1.225 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5019MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5019MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5019MR | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | Texas Instruments | LM5019MRX/NOPB vs LM5019MR |
LM5019MR/NOPB | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | Texas Instruments | LM5019MRX/NOPB vs LM5019MR/NOPB |