-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40226-1-ND
|
DigiKey | IC REG FLYBCK FWRD ADJ 14HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
599 In Stock |
|
$3.2830 / $6.5400 | Buy Now |
DISTI #
926-LM5015MHE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator 14-HTSSOP -40 to 125 RoHS: Compliant | 48 |
|
$3.1700 / $4.6300 | Buy Now |
DISTI #
V72:2272_07282015
|
Arrow Electronics | Conv DC-DC 4.75V to 75V Inv/Step Up Single-Out 1.26V to 37V 1.2A 14-Pin HTSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2022 Container: Cut Strips | Americas - 30 |
|
$2.8750 / $3.0130 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | LM5015 4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$3.7000 / $4.3600 | Buy Now |
|
Ameya Holding Limited | IC REG FLYBCK FWRD ISO 14ETSSOP | 21262 |
|
RFQ | |
|
Chip1Cloud | High Voltage Monolithic Two-Switch Forward DC-DC Regulator | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5015MHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5015MHE/NOPB
Texas Instruments
4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, OPERATES IN ADJUSTABLE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.25 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |