Part Details for LM5015MHE/NOPB by National Semiconductor Corporation
Overview of LM5015MHE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5015MHE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 445KHZ SWITCHING FREQ-MAX, PDSO14 | 230 |
|
$2.8530 / $7.1325 | Buy Now |
|
Rochester Electronics | LM5015 4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$3.7000 / $4.3600 | Buy Now |
Part Details for LM5015MHE/NOPB
LM5015MHE/NOPB CAD Models
LM5015MHE/NOPB Part Data Attributes:
|
LM5015MHE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5015MHE/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 445kHz Switching Freq-Max, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 445 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |