-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5009AMMX/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 150MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12416 In Stock |
|
$1.3768 / $2.8500 | Buy Now |
DISTI #
926-LM5009AMMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 RoHS: Compliant | 746 |
|
$1.4400 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.15A 8VSSOP | 59474 |
|
RFQ | |
|
Chip Stock | 26126 |
|
RFQ | ||
|
Chip1Cloud | 100-V 150-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 150MA 8VSSOP | 15000 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 2.5V85V 150mA 6V95V VSSOP-8-0.65mm DC-DC Converters ROHS | 59 |
|
$1.7875 / $2.7171 | Buy Now |
|
Sense Electronic Company Limited | MSOP | 2622 |
|
RFQ | |
|
Win Source Electronics | 100-V 150-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 150MA 8VSSOP | 78200 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5009AMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5009AMMX/NOPB
Texas Instruments
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 85 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |