-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3509
|
Newark | Dc/Dc Conv, Buck, 1.1Mhz, Vssop-8, Topology:Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:95V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:150Ma, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5009AMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2200 / $4.1000 | Buy Now |
DISTI #
296-LM5009AMM/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 150MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1213 In Stock |
|
$1.6522 / $3.4200 | Buy Now |
DISTI #
926-LM5009AMM/NOPB
|
Mouser Electronics | Switching Voltage Regulators 6-95V 150MA BUCK REG TIME BUCK SWTCH REG RoHS: Compliant | 2013 |
|
$1.6400 / $3.4200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.15A 8VSSOP | 77274 |
|
RFQ | |
DISTI #
SMC-LM5009AMM/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 56 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R / IC REG BUCK ADJ 0.15A 8VSSOP | 78000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 150MA 8VSSOP | 530 |
|
$1.4813 / $2.1115 | Buy Now |
|
LCSC | Step-down type Adjustable 2.5V85V 150mA 6V95V VSSOP-8-0.65mm DC-DC Converters ROHS | 530 |
|
$1.4209 / $2.1546 | Buy Now |
|
Sense Electronic Company Limited | MSOP | 2622 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R / IC REG BUCK ADJ 0.15A 8VSSOP | 78300 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5009AMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5009AMM/NOPB
Texas Instruments
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 85 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |