-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-75V Wide Vin, 600mA Constant On-Time Non-Synchronous Buck Regulator 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42677-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10VSSOP Min Qty: 3500 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8202 | Buy Now |
DISTI #
926-LM5006MMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 6-75V Wide Vin, 600mA Constant On-Time Non-Synchronous Buck Regulator 10-VSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A 10MSOP | 2495 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 600MA 10VSSOP | 2570 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 600MA 10VSSOP | 34400 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5006MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5006MMX/NOPB
Texas Instruments
6-75V Wide Vin, 600mA Constant On-Time Non-Synchronous Buck Regulator 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM5006MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5006MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5006MMX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM5006MMX/NOPB vs LM5006MMX |
LM5006MM/NOPB | 6-75V Wide Vin, 600mA Constant On-Time Non-Synchronous Buck Regulator 10-VSSOP -40 to 125 | Texas Instruments | LM5006MMX/NOPB vs LM5006MM/NOPB |