-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5001SDE/NOPBCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2856 In Stock |
|
$3.1375 / $6.0300 | Buy Now |
DISTI #
926-LM5001SDE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125 RoHS: Compliant | 2178 |
|
$3.1100 / $6.0200 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 1A 8-LLP | 30157 |
|
RFQ | |
|
Chip1Cloud | IC REG MULT CONFIG ISO ADJ 8WSON | 5000 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFIG ISO ADJ 8WSON | 43067 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5001SDE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5001SDE/NOPB
Texas Instruments
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.26 V | |
Output Voltage-Nom | 6.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5001SDE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5001SDE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5001SD/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125 | Texas Instruments | LM5001SDE/NOPB vs LM5001SD/NOPB |
LM5001SDX/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125 | Texas Instruments | LM5001SDE/NOPB vs LM5001SDX/NOPB |