-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3502
|
Newark | Dc/Dc Conv, Boost/Flyback/Sepic, Soic-8, Topology:Boost, Flyback, Sepic, Input Voltage Min:3.1V, Input Voltage Max:75V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5001MAX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1266 |
|
$4.1000 / $5.3000 | Buy Now |
DISTI #
296-35285-1-ND
|
DigiKey | IC REG MULTI CONFG ADJ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3745 In Stock |
|
$2.2473 / $4.4800 | Buy Now |
DISTI #
926-LM5001MAX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125 RoHS: Compliant | 2524 |
|
$2.2400 / $4.3000 | Buy Now |
DISTI #
V72:2272_07281991
|
Arrow Electronics | Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 2215 |
|
$2.1450 / $3.4310 | Buy Now |
|
Rochester Electronics | LM5001 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$2.0700 / $2.4400 | Buy Now |
|
Ameya Holding Limited | IC REG MULT CONFIG ISO ADJ 8SOIC | 4602 |
|
RFQ | |
|
Chip1Cloud | High-Voltage Switch-Mode Regulator | 8645 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG MULTI CONFG ADJ 8SOIC | 1804 |
|
$1.7602 / $2.6926 | Buy Now |
DISTI #
3007207RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST/FLYBACK/SEPIC, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1266 |
|
$2.5546 / $3.4922 | Buy Now |
DISTI #
3007207
|
element14 Asia-Pacific | DC/DC CONV, BOOST/FLYBACK/SEPIC, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1266 |
|
$2.5546 / $4.6588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5001MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5001MAX/NOPB
Texas Instruments
3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.26 V | |
Output Voltage-Nom | 6.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5001MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5001MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5001MA/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125 | Texas Instruments | LM5001MAX/NOPB vs LM5001MA/NOPB |
LM5001IDRQ1 | 3.1-V to 75-V wide VIN, 1-A current mode non-synchronous switch mode regulator 8-SOIC -40 to 125 | Texas Instruments | LM5001MAX/NOPB vs LM5001IDRQ1 |
LM5001IDQ1 | 3.1-V to 75-V wide VIN, 1-A current mode non-synchronous switch mode regulator 8-SOIC -40 to 125 | Texas Instruments | LM5001MAX/NOPB vs LM5001IDQ1 |