Datasheets
LM358N by:

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8,

Part Details for LM358N by Philips Semiconductors

Overview of LM358N by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM358N

Part # Distributor Description Stock Price Buy
Bristol Electronics   4
RFQ
Bristol Electronics   20
RFQ
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP 3
  • 1 $0.9450
$0.9450 Buy Now

Part Details for LM358N

LM358N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM358N Part Data Attributes

LM358N Philips Semiconductors
Buy Now Datasheet
Compare Parts:
LM358N Philips Semiconductors Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDIP-T8
Low-Offset NO
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Qualification Status Not Qualified
Slew Rate-Nom 0.3 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 32 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000

Resources and Additional Insights for LM358N

Reference Designs related to LM358N

  • High Efficiency and Low Total Harmonic Distortion 200W AC-DC LED Driver Reference Design
    The PMP20612 reference design is a high efficiency AC-DC LED driver reference design with very low total harmonic distortion (THD). This design uses CCM PFC with the UCC28180 controller to provide power factor correction (PFC) functionality from 108VAC to 305VAC input. A two-switch Flyback converter with the UCC28740 controller is used to provide 200V/1A constant current (CC)/ constant voltage (CV). The voltage sensing and current sensing circuit at the output side with the TL431 and INA180 allow an external circuit to process a dimming function. As a result this design achieves 92.9% peak efficiency at 230VAC/50Hz input. At 277VAC: the board also has less than 20% THD with 20% load.
  • 360-W PFC to full-bridge battery charger reference design
    This reference design is comprised of a PFC boost: hard-switched full-bridge and bias flyback to make a universal AC-input battery charger. The charging current is configurable with a maximum value of 6 A. The output voltage can vary from 18-V to 63-V maximum charge and is also configurable. The PFC stage utilizes the UCC28180 CCM PFC controller to maximize efficiency. The UCC2808A push-pull controller and two UCC27710 half-bridge drivers create the full-bridge power stage. The bias flyback uses the UCC28911 integrated MOSFET flyback converter.
  • 6-12V Input to 1.5V/1.5A Output Reference Design with CC/CV Controls
    The PMP10928 reference design uses the TPS5402 non-synchronous Buck controller along with INA213 current shunt monitor to achieve CC/CV control for an 1.5V/1.5A output from 6-12V input voltage.  +/-5% voltage regulation in CV mode and +/-5% in CC mode is achieved in this design. It is notable that this design allow the output voltage as low as 0.4V in CC mode.
  • 200W 92% Efficient Low THD 10% Dimmable AC/DC LED Driver Reference Design With Adjustable Output
    This reference design is a 200-W: dimmable: low THD AC/DC LED power supply with a tunable output voltage from 100 to 200 V. It is designed for use in outdoor lighting applications such as street lighting: road lighting: and so on. This design uses a CCM PFC as front end to achieve low  THD and high power factor and proposes two-switch flyback architecture as second stage which helps to meet the cost: efficiency : and design simplicity aspects of LED power supply with adjustable output voltage.
  • 200W PFC + LCC resonant converter reference design for LED lighting
    This reference design uses the UCC28180 CCM PFC controller and the UCC256301 Wide Vin resonant controller as an LCC controller with an integrated driver. It provides up to 200-W constant current or constant voltage output from a universal AC input. An external analog dimming voltage signal can be applied to dynamically adjust output current for dimming LED loads.

LM358N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM358N by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM358N by Philips Semiconductors

  • Please alert me when LM358N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM358N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM358N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM358N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM358N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM358N by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: