Datasheets
LM358D by:

Low-power dual op-amps with low input bias current

Part Details for LM358D by STMicroelectronics

Overview of LM358D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM358D

Part # Distributor Description Stock Price Buy
DISTI # 497-18378-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 27136
In Stock
  • 1 $3.4000
  • 10 $3.0540
  • 25 $2.8872
  • 100 $2.5022
  • 300 $2.3739
  • 500 $2.1301
  • 1,000 $1.7965
  • 2,500 $1.7067
  • 5,000 $1.6425
$1.6425 / $3.4000 Buy Now
DISTI # LM358D
Avnet Americas Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC - Rail/Tube (Alt: LM358D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube 8000
  • 1 $1.4850
  • 10 $1.4550
  • 30 $1.4250
  • 50 $1.3950
  • 100 $1.3650
  • 250 $1.3350
  • 500 $1.3050
$1.3050 / $1.4850 Buy Now
DISTI # 511-LM358D
Mouser Electronics Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant 5519
  • 1 $4.0400
  • 10 $3.6200
  • 25 $3.4300
  • 100 $2.8900
  • 250 $2.7400
  • 500 $2.4800
  • 1,000 $2.1200
  • 2,000 $2.0100
  • 4,000 $1.9500
$1.9500 / $4.0400 Buy Now
DISTI # E02:0323_00034415
Arrow Electronics Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Europe - 260080
  • 1 $0.0639
$0.0639 Buy Now
DISTI # E54:1762_06543589
Arrow Electronics Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 Europe - 7900
  • 1 $0.0676
$0.0676 Buy Now
STMicroelectronics Low-power dual op-amps with low input bias current RoHS: Compliant Min Qty: 1 5520
  • 1 $3.9600
  • 10 $3.5500
  • 25 $3.3600
  • 100 $2.8300
  • 250 $2.6900
  • 500 $2.4300
$2.4300 / $3.9600 Buy Now
Future Electronics LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tube 30337
Tube
  • 100 $1.8000
  • 1,000 $1.7500
  • 3,000 $1.7200
  • 12,500 $1.6800
  • 30,000 $1.6300
$1.6300 / $1.8000 Buy Now
Future Electronics LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $1.8000
  • 1,000 $1.7500
  • 3,000 $1.7200
  • 12,500 $1.6800
  • 30,000 $1.6300
$1.6300 / $1.8000 Buy Now
Future Electronics LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $1.7600
  • 300 $1.7100
  • 400 $1.7000
  • 1,000 $1.6700
  • 1,500 $1.6300
$1.6300 / $1.7600 Buy Now
Future Electronics LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $1.7600
  • 300 $1.7100
  • 400 $1.7000
  • 1,000 $1.6700
  • 1,500 $1.6300
$1.6300 / $1.7600 Buy Now
DISTI # 78827315
Verical Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 65 Package Multiple: 1 Date Code: 2352 Americas - 7900
  • 65 $0.0676
$0.0676 Buy Now
DISTI # 68019686
Verical Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 180 Package Multiple: 1 Americas - 7160
  • 180 $0.1738
  • 200 $0.1725
  • 500 $0.1400
  • 1,000 $0.1313
  • 2,000 $0.1300
$0.1300 / $0.1738 Buy Now
Bristol Electronics   1479
RFQ
Bristol Electronics   45
RFQ
Bristol Electronics   15
RFQ
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 12
  • 1 $0.5000
  • 11 $0.4000
$0.4000 / $0.5000 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 303
  • 1 $0.5500
  • 46 $0.3300
  • 183 $0.2750
$0.2750 / $0.5500 Buy Now
DISTI # LM358D
Avnet Americas Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC - Rail/Tube (Alt: LM358D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube 8000
  • 1 $1.4850
  • 10 $1.4550
  • 30 $1.4250
  • 50 $1.3950
  • 100 $1.3650
  • 250 $1.3350
  • 500 $1.3050
$1.3050 / $1.4850 Buy Now
DISTI # LM358D/ST
TME IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, SO8, tube Min Qty: 5 10342
  • 5 $0.1740
  • 25 $0.1530
  • 100 $0.1330
  • 500 $0.1120
  • 1,500 $0.0980
$0.0980 / $0.1740 Buy Now
Ameya Holding Limited LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 184714
RFQ
ComSIT USA LOW-POWER DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Europe - 38545
RFQ
Velocity Electronics Our Stock 86
RFQ
Chip 1 Exchange INSTOCK 399
RFQ
DISTI # LM358D
Avnet Silica Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC (Alt: LM358D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days Silica - 169200
Buy Now
DISTI # 41S4425
Bürklin Elektronik Dual Low Power Operational Amplifier, SOIC-8, LM358D Min Qty: 10 680
  • 10 $0.4846
  • 50 $0.3230
  • 250 $0.2660
  • 1,000 $0.2218
  • 2,500 $0.1884
$0.1884 / $0.4846 Buy Now
DISTI # C1S730200029836
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Tube 7160
  • 10 $0.2180
  • 50 $0.1520
  • 100 $0.1390
  • 200 $0.1380
  • 500 $0.1120
  • 1,000 $0.1050
  • 2,000 $0.1040
$0.1040 / $0.2180 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 88
  • 1 $1.2700
  • 100 $0.9500
  • 1,000 $0.8300
$0.8300 / $1.2700 Buy Now
DISTI # 1366578
element14 Asia-Pacific OP AMP, DUAL, 1.1MHZ, 0.6V/US, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $4.0148
  • 10 $3.6074
  • 25 $3.4074
  • 100 $2.9556
  • 250 $2.8148
  • 500 $2.5185
  • 1,000 $2.2963
  • 2,000 $2.2815
$2.2815 / $4.0148 Buy Now
DISTI # 1366578
Farnell OP AMP, DUAL, 1.1MHZ, 0.6V/US, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each 0
  • 1 $0.5772
  • 10 $0.1280
  • 100 $0.1242
  • 250 $0.1205
  • 500 $0.1167
$0.1167 / $0.5772 Buy Now

Part Details for LM358D

LM358D CAD Models

LM358D Part Data Attributes:

LM358D STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM358D STMicroelectronics Low-power dual op-amps with low input bias current
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.6 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Voltage Gain-Min 25000
Wideband NO
Width 3.9 mm

Alternate Parts for LM358D

This table gives cross-reference parts and alternative options found for LM358D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM358DT Low-power dual op-amps with low input bias current STMicroelectronics LM358D vs LM358DT
LM358DR DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 STMicroelectronics LM358D vs LM358DR
Part Number Description Manufacturer Compare
LM358D IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier NXP Semiconductors LM358D vs LM358D
LM2904WHYDT Dual general purpose operational amplifier STMicroelectronics LM358D vs LM2904WHYDT
LM358DMR2 Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL onsemi LM358D vs LM358DMR2
LM358AWDT Low power dual operational amplifiers STMicroelectronics LM358D vs LM358AWDT
LM358DT Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 ROHM Semiconductor LM358D vs LM358DT
LM358DR DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 STMicroelectronics LM358D vs LM358DR
LM258D IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SOP-8, Operational Amplifier NXP Semiconductors LM358D vs LM258D
LM358DT Low-power dual op-amps with low input bias current STMicroelectronics LM358D vs LM358DT
LM2904D IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier NXP Semiconductors LM358D vs LM2904D
LM258ADRG4 Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85 Texas Instruments LM358D vs LM258ADRG4

LM358D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM358D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM358D by STMicroelectronics

  • Please alert me when LM358D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM358D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM358D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM358D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM358D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM358D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: