-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0706
|
Newark | Op Amp, 1.1Mhz, 0.6V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:High Gain, Rail To Rail:-, Input Offset Voltage:1Mv Rohs Compliant: Yes |Stmicroelectronics LM358ADT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11927 |
|
$0.1770 / $0.2100 | Buy Now |
DISTI #
94W8319
|
Newark | Op Amp, Dual, 30V, 1.1Mhz, 0.6V/Us, 8So, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM358ADT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1800 | Buy Now |
DISTI #
03AJ1922
|
Newark | Op-Amp, Dual, 1.1Mhz, 0.6V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM358ADT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.3120 | Buy Now |
DISTI #
497-1590-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30887 In Stock |
|
$0.1395 / $0.4900 | Buy Now |
DISTI #
LM358ADT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM358ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1043 | Buy Now |
DISTI #
LM358ADT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM358ADT) RoHS: Compliant Min Qty: 7500 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM358ADT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM358ADT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 | Buy Now |
DISTI #
89K0706
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 89K0706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3180 / $0.5360 | Buy Now |
DISTI #
511-LM358ADT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 38527 |
|
$0.1400 / $0.4900 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 38527 |
|
$0.2400 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358ADT
STMicroelectronics
Low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM358ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM158AJ | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | LM358ADT vs LM158AJ |
LM258ADT | Low input bias current | STMicroelectronics | LM358ADT vs LM258ADT |
LM258APT | Low input bias current | STMicroelectronics | LM358ADT vs LM258APT |
AU2904D/T3 | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8 | NXP Semiconductors | LM358ADT vs AU2904D/T3 |
LM358AH | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM358ADT vs LM358AH |