-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19625-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
456 In Stock |
|
$1.6425 / $3.4000 | Buy Now |
DISTI #
LM358AD
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N Tube - Rail/Tube (Alt: LM358AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3950 / $1.4550 | Buy Now |
DISTI #
511-LM358AD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 3742 |
|
$1.5400 / $2.1500 | Buy Now |
DISTI #
E02:0323_00211301
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 | Europe - 25282 |
|
$0.0838 | Buy Now |
DISTI #
V79:2366_17776784
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1139 | Americas - 10538 |
|
$1.1360 | Buy Now |
DISTI #
V36:1790_06553390
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 | Americas - 52 |
|
$0.7638 / $1.5683 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 3742 |
|
$1.5600 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.2900 | Buy Now |
DISTI #
34239228
|
Verical | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 6 Package Multiple: 1 Date Code: 1139 | Americas - 10538 |
|
$1.1360 | Buy Now |
DISTI #
61132799
|
Verical | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 4 Package Multiple: 1 Date Code: 2147 | Americas - 52 |
|
$0.7638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358AD
STMicroelectronics
Low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM358AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM258AWYST | Low power dual operational amplifiers | STMicroelectronics | LM358AD vs LM258AWYST |
SE532AN | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier | NXP Semiconductors | LM358AD vs SE532AN |
TLE2062BMFK | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM358AD vs TLE2062BMFK |
LM358AWPT | Low power dual operational amplifiers | STMicroelectronics | LM358AD vs LM358AWPT |
LM358AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | LM358AD vs LM358AN |
LM158AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM358AD vs LM158AN |
LM358AF | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, DIP-8, Operational Amplifier | NXP Semiconductors | LM358AD vs LM358AF |