-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.97-V to 48-V high-efficiency controller for boost, SEPIC and flyback, AEC-Q100 qualified 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3352
|
Newark | Mosfet Driver, Low Side, 1A, Vssop-10, Driver Configuration:Low Side, Peak Output Current:1A, Supply Voltage Min:2.97V, Supply Voltage Max:48V, Driver Case Style:Vssop, No. Of Pins:10Pins, Input Delay:25Ns, Output Delay:25Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3481QMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2800 / $2.9500 | Buy Now |
DISTI #
LM3481QMM/NOPBCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4457 In Stock |
|
$1.0911 / $2.4800 | Buy Now |
DISTI #
926-LM3481QMM/NOPB
|
Mouser Electronics | Switching Controllers 2.97-V to 48-V high-efficiency controller for boost, SEPIC and flyback, AEC-Q100 qualified 10-VSSOP -40 to 125 RoHS: Compliant | 55 |
|
$1.0900 / $2.4800 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 117 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX, PDSO10 | 93 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
LM3481QMM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.97÷48V, 1A, VSSOP10, Ch: 1 Min Qty: 1 | 0 |
|
$1.4700 / $2.2100 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK CM 10MSOP | 2550 |
|
RFQ | |
|
Chip1Cloud | LM3481/LM3481Q High Efficiency Low-Side N-Channel Controller for Switching Regulators | IC REG CTRLR MULT TOP 10MSOP | 30000 |
|
RFQ | |
DISTI #
3118817
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4208 / $2.9006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3481QMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3481QMM/NOPB
Texas Instruments
2.97-V to 48-V high-efficiency controller for boost, SEPIC and flyback, AEC-Q100 qualified 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP-28 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |