-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3351
|
Newark | Ic, N-Channel Controller, 1Mhz, Vssop-10, Supply Voltage Min:2.97V, Supply Voltage Max:48V, No. Of Outputs:1 Output, Duty Cycle (%):85%, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Switching Frequency:1Mhz, Topology:Boost, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3481MM/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.0200 | Buy Now |
DISTI #
32AH8439
|
Newark | Ic, N-Channel Controller, 1Mhz, Vssop-10, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3481MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0200 / $3.8500 | Buy Now |
DISTI #
LM3481MM/NOPBCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3470 In Stock |
|
$1.3988 / $2.9000 | Buy Now |
DISTI #
926-LM3481MM/NOPB
|
Mouser Electronics | Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER RoHS: Compliant | 0 |
|
$1.4500 / $2.8900 | Order Now |
DISTI #
V72:2272_07274921
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 Container: Cut Strips | Americas - 625 |
|
$1.3880 / $2.8490 | Buy Now |
DISTI #
78825462
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2405 | Americas - 625 |
|
$1.3880 / $2.8490 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Ameya Holding Limited | MINI SOICLOW SIDE N-CHANNEL CONTROLLER | 314 |
|
RFQ | |
|
NexGen Digital | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3481MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3481MM/NOPB
Texas Instruments
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP-28 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |