Datasheets
LM3401MMX/NOPB by:

Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125

Part Details for LM3401MMX/NOPB by Texas Instruments

Overview of LM3401MMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM3401MMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM3401MMX/NOPBCT-ND
DigiKey IC LED DRVR CTRLR PWM 1A 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6000
In Stock
  • 1 $1.3300
  • 10 $1.1920
  • 25 $1.1312
  • 100 $0.9292
  • 250 $0.8686
  • 500 $0.7676
  • 1,000 $0.6060
  • 3,500 $0.5656
  • 7,000 $0.5373
  • 10,500 $0.5171
$0.5171 / $1.3300 Buy Now
DISTI # 926-LM3401MMX/NOPB
Mouser Electronics LED Lighting Drivers Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125 RoHS: Compliant 10294
  • 1 $1.3200
  • 10 $1.1900
  • 100 $0.9290
  • 500 $0.7670
  • 1,000 $0.6050
  • 3,500 $0.5650
  • 7,000 $0.5370
  • 10,500 $0.5170
$0.5170 / $1.3200 Buy Now
Ameya Holding Limited IC LED DRIVER HIGH BRIGHT 8VSSOP 200
RFQ
Chip1Cloud IC LED DRVR CTRLR DIM 1A 8VSSOP 23000
RFQ
Win Source Electronics IC LED DRVR CTRLR DIM 1A 8VSSOP 37200
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

Part Details for LM3401MMX/NOPB

LM3401MMX/NOPB CAD Models

LM3401MMX/NOPB Part Data Attributes:

LM3401MMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3401MMX/NOPB Texas Instruments Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VSSOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 1
Number of Functions 1
Number of Segments 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics CONSTANT-CURRENT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 35 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 24 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Alternate Parts for LM3401MMX/NOPB

This table gives cross-reference parts and alternative options found for LM3401MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3401MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM3401MMX IC LED DISPLAY DRIVER, PDSO8, PLASTIC, MSOP-8, Display Driver National Semiconductor Corporation LM3401MMX/NOPB vs LM3401MMX

LM3401MMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3401MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3401MMX/NOPB by Texas Instruments

  • Please alert me when LM3401MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3401MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3401MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3401MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3401MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3401MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: